Banner Fixed Field Photoelectric Sensor, Rectangular Sensor, 100 mm Detection Range

Subtotal (1 unit)*

£117.32

(exc. VAT)

£140.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£117.32

*price indicative

RS Stock No.:
331-401
Mfr. Part No.:
QS18VP6FF100Q
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Fixed Field

Detection Range

100 mm

Output Type

PNP

Electrical Connection

Pigtail QD

Switching Mode

Light / Dark switching

COO (Country of Origin):
MX
The Banner Photoelectric Sensor is designed for precision and versatility in demanding applications. With a sleek and robust design, it excels in performance while fitting seamlessly into various mounting situations. The product boasts a miniature, self contained housing that is both rugged and sealed, ensuring longevity even in harsh conditions. Intended for 10 to 30 V DC operation, it features solid state outputs that cater to diverse operational requirements.

Integrates easily into existing setups with minimal installation time
Delivers superior sensing repeatability with less than 1 millisecond output response
Offers flexible output configurations to accommodate various sensor types
Constructed from durable materials which ensuring resilience in tough environments
Equipped with a single turn sensitivity adjustment for compact and straightforward optimisation

Related links