Banner Fixed Field Photoelectric Sensor, Rectangular Sensor, 100 mm Detection Range
- RS Stock No.:
- 331-404
- Mfr. Part No.:
- QS18VP6FF100Q7
- Brand:
- Banner
Subtotal (1 unit)*
£100.57
(exc. VAT)
£120.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £100.57 |
*price indicative
- RS Stock No.:
- 331-404
- Mfr. Part No.:
- QS18VP6FF100Q7
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Fixed Field | |
| Detection Range | 100 mm | |
| Output Type | PNP | |
| Electrical Connection | Pigtail QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Fixed Field | ||
Detection Range 100 mm | ||
Output Type PNP | ||
Electrical Connection Pigtail QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner Fixed field photoelectric sensor designed to excel in precise detection applications. This miniature sensor delivers exceptional optical performance, rivaling larger sensors while offering versatile mounting options for ease of integration. Its robust construction ensures reliability in demanding environments, making it ideal for industrial settings.
Durable housing protects against environmental factors
LED indicators provide real time operational feedback
Designed for easy installation with standard mounting hardware
Compatible with diverse output configurations to meet application demands
Single turn sensitivity adjustment offers swift calibration
LED indicators provide real time operational feedback
Designed for easy installation with standard mounting hardware
Compatible with diverse output configurations to meet application demands
Single turn sensitivity adjustment offers swift calibration
Related links
- Banner Fixed Field Photoelectric Sensor 100 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 100 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 100 mm Detection Range
- Banner Fixed Field Photoelectric Sensor, 100 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 200 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 150 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 1000 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 600 mm Detection Range

