Banner Fixed Field Photoelectric Sensor, Rectangular Sensor, 1000 mm Detection Range

Subtotal (1 unit)*

£262.25

(exc. VAT)

£314.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£262.25

*price indicative

RS Stock No.:
292-933
Mfr. Part No.:
QMT42VP6FF1000Q
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Fixed Field

Detection Range

1000 mm

Output Type

PNP

Electrical Connection

4-pin M12

Switching Mode

Light / Dark switching

COO (Country of Origin):
US
The Banner Fixed Field Sensor revolutionises object detection with its state of the art fixed field technology. This compact and robust sensor utilises infrared light to define a sensing field, effectively distinguishing between objects within a preset cut-off distance and those that are beyond it. Ideal for challenging environments, the sensor features an IP67 rated construction that ensures reliability even in harsh conditions.

Low cost yet rugged design perfect for industrial applications
Offers flexibility with options for unterminated cable or quick disconnect connectivity
Designed specifically for safe operation in diverse environments
Compact design allows for easy integration into existing systems
Enhanced electrical noise immunity reduces the risk of false triggering

Related links