Banner Fixed Field Photoelectric Sensor, Rectangular Sensor, 400 mm Detection Range
- RS Stock No.:
- 331-441
- Mfr. Part No.:
- QS30FF400
- Brand:
- Banner
Subtotal (1 unit)*
£117.32
(exc. VAT)
£140.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £117.32 |
*price indicative
- RS Stock No.:
- 331-441
- Mfr. Part No.:
- QS30FF400
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Fixed Field | |
| Detection Range | 400 mm | |
| Output Type | Bipolar NPN/PNP | |
| Electrical Connection | Cable | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Fixed Field | ||
Detection Range 400 mm | ||
Output Type Bipolar NPN/PNP | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Word Beam Sensor offers a sophisticated solution in sensing technology, tailored specifically for versatile applications. Featuring robust construction and cutting edge functionality, this device ensures reliable performance even in demanding environments. Designed for seamless integration, it boasts a user friendly setup coupled with high sensitivity, making it ideal for a range of industrial tasks. Operating within an extensive voltage range, it provides exceptional versatility while maintaining energy efficiency.
Utilises advanced sensing technology for precision detection
Sturdy housing ensures durability against environmental challenges
Versatile voltage compatibility enhances energy efficiency
Compact form factor simplifies space constrained installations
Equipped with indicator LEDs for status monitoring
Sturdy housing ensures durability against environmental challenges
Versatile voltage compatibility enhances energy efficiency
Compact form factor simplifies space constrained installations
Equipped with indicator LEDs for status monitoring
Related links
- Banner Fixed Field Photoelectric Sensor 400 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 100 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 150 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 200 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 1000 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 600 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 50 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 50 → 500 mm Detection Range

