Banner Background Suppression Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range

Subtotal (1 unit)*

£145.91

(exc. VAT)

£175.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£145.91

*price indicative

RS Stock No.:
295-296
Mfr. Part No.:
S18SN6FF100QP
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Background Suppression

Detection Range

100 mm

Output Type

NPN

Switching Mode

Light / Dark switching

Electrical Connection

Micro Integral QD

COO (Country of Origin):
MX
The Banner Sensor represents a pinnacle in compact sensing technology, designed to provide reliable performance in various applications. With a robust PBT polyester housing, it features advanced sensing capabilities, including both infrared and visible red wavelengths. This device ensures exceptional precision, supporting quick response detection of objects and obstacles, crucial for automated processes. Designed for use in challenging environments, it meets rigorous IP67 and NEMA 6P standards, making it resistant to dust, moisture, and high pressure water.

Minimal response time allows for swift operation in automated processes
Visual indicators facilitate easy monitoring of operational status
Designed with overcurrent protection to safeguard against electrical faults
Compatible with standard wiring configurations for seamless integration
Compact dimensions ensure space saving installation options
Temperature range suitability allows operation in extreme conditions

Related links