Banner Background Suppression Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range
- RS Stock No.:
- 295-274
- Mfr. Part No.:
- S18AW3FF100Q
- Brand:
- Banner
Subtotal (1 unit)*
£167.60
(exc. VAT)
£201.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £167.60 |
*price indicative
- RS Stock No.:
- 295-274
- Mfr. Part No.:
- S18AW3FF100Q
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Background Suppression | |
| Detection Range | 100 mm | |
| Output Type | Solid State AC Switch | |
| Electrical Connection | Micro Integral QD | |
| Switching Mode | Light Switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Background Suppression | ||
Detection Range 100 mm | ||
Output Type Solid State AC Switch | ||
Electrical Connection Micro Integral QD | ||
Switching Mode Light Switching | ||
- COO (Country of Origin):
- MX
The Banner S18 Series Sensor offers precise detection capabilities in various environments, ensuring safety and reliability in your operations. Designed for efficiency, this sensor utilises advanced solid state technology, making it ideal for applications requiring a robust sensing solution. With a lens constructed from durable materials like polycarbonate and acrylic, it withstands challenging conditions, providing longevity and performance. Its compact design is complemented by seamless integration, enabling users to effectively monitor distances without compromising on space or functionality.
High sensitivity enables reliable detection across a range of distances
Solid state technology reduces maintenance needs and improves durability
Versatile mounting options facilitate easy integration into various applications
Compatible with a range of accessories to enhance functionality and performance
Designed to meet stringent environmental standards which ensuring dependable operation
Solid state technology reduces maintenance needs and improves durability
Versatile mounting options facilitate easy integration into various applications
Compatible with a range of accessories to enhance functionality and performance
Designed to meet stringent environmental standards which ensuring dependable operation
Related links
- Banner Background Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Fixed Field Background Suppression Photoelectric Sensor 100 mm Detection Range
- Omron Background Suppression Photoelectric Sensor 100 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 100-3000 mm Detection Range IO-LINK
- SICK Background Suppression Photoelectric Sensor 3 mm → 100 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 2 mm → 100 mm Detection Range

