Banner Background Suppression Photoelectric Sensor, Rectangular Sensor, 100 mm Detection Range
- RS Stock No.:
- 295-221
- Mfr. Part No.:
- Q20PFF100Q
- Brand:
- Banner
Subtotal (1 unit)*
£107.46
(exc. VAT)
£128.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £107.46 |
*price indicative
- RS Stock No.:
- 295-221
- Mfr. Part No.:
- Q20PFF100Q
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Background Suppression | |
| Detection Range | 100 mm | |
| Output Type | PNP | |
| Electrical Connection | Micro Integral QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Background Suppression | ||
Detection Range 100 mm | ||
Output Type PNP | ||
Electrical Connection Micro Integral QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner Word Beam Q20 Series Sensor exemplifies cutting edge technology in compact sensing solutions, designed to excel in a variety of environments. Encased in rugged ABS housing with a protective IP67 rating, this sensor is engineered for reliable operation even in challenging conditions. It features a small footprint, making it ideally suited for tight installations, while still delivering exceptional sensing capabilities. The quick disconnect models enhance versatility and ease of installation, catering to diverse applications.
Easy alignment with built in gain adjustment potentiometer
Quick disconnect options simplify wiring and maintenance
Compatible with various mounting configurations for flexible use
Optimal optical performance with visible red emitters
Background suppression helps ignore unwanted objects
Meets the requirements for standard industrial applications
Includes integrated LEDs for straightforward status monitoring
Quick disconnect options simplify wiring and maintenance
Compatible with various mounting configurations for flexible use
Optimal optical performance with visible red emitters
Background suppression helps ignore unwanted objects
Meets the requirements for standard industrial applications
Includes integrated LEDs for straightforward status monitoring
Related links
- Banner Background Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 150 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 50 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 200 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 400 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 250 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 200 → 2000 mm Detection Range

