Banner Background Suppression Photoelectric Sensor, Rectangular Sensor, 400 mm Detection Range
- RS Stock No.:
- 293-757
- Mfr. Part No.:
- QM26VPAF400Q5
- Brand:
- Banner
Subtotal (1 unit)*
£290.84
(exc. VAT)
£349.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £290.84 |
*price indicative
- RS Stock No.:
- 293-757
- Mfr. Part No.:
- QM26VPAF400Q5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Background Suppression | |
| Detection Range | 400 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M12 Pigtail QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Background Suppression | ||
Detection Range 400 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M12 Pigtail QD | ||
- COO (Country of Origin):
- DE
The Banner Sophisticated sensor is designed for precision detection tasks in demanding washdown environments, ensuring reliable performance even in the face of harsh conditions. Crafted from durable 316L stainless steel, it boasts a hygienic design ideal for food and pharmaceutical applications. With adjustable background suppression, this sensor can easily differentiate between objects and backgrounds for enhanced detection accuracy.
NPN output configuration ensures compatibility with a wide range of systems
M12 Euro QD connector simplifies installation and maintenance
Durable materials are compliant with FDA standards for food safety
M12 Euro QD connector simplifies installation and maintenance
Durable materials are compliant with FDA standards for food safety
Related links
- Banner Background Suppression Photoelectric Sensor 400 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 400 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 400 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 400 mm Detection Range IO-LINK
- Banner Background Suppression Photoelectric Sensor 150 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 50 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 200 mm Detection Range

