Banner Background Suppression Photoelectric Sensor, Rectangular Sensor, 400 mm Detection Range

Subtotal (1 unit)*

£152.82

(exc. VAT)

£183.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£152.82

*price indicative

RS Stock No.:
295-264
Mfr. Part No.:
Q40SN6FF400
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Background Suppression

Detection Range

400 mm

Output Type

NPN

Electrical Connection

Cable

Switching Mode

Light / Dark switching

COO (Country of Origin):
US
The Banner Q40 Series Fixed Field Sensor is a cutting edge, self contained device that excels in detecting objects with low reflectivity. Designed specifically for applications where precision is paramount, this sensor operates on dc voltage, ensuring reliable performance in various environments. With its infrared capabilities and robust construction, this sensor is not only versatile but also perfect for environments demanding rigorous functionality. Its fixed field design expertly ignores background interference, allowing for exceptional detection of surfaces directly in front of the sensor.

Offers easy integration with existing control systems
Quick and straightforward installation with user friendly diagrams
Constructed from durable materials which ensuring long lasting performance
Efficient power consumption with protection against overload and short circuits
Compact size allows for versatile mounting options
Designed in accordance with high industry standards for reliability

Related links