Banner Background Suppression Photoelectric Sensor, Rectangular Sensor, 200 mm Detection Range
- RS Stock No.:
- 295-263
- Mfr. Part No.:
- Q40SN6FF200Q
- Brand:
- Banner
Subtotal (1 unit)*
£152.82
(exc. VAT)
£183.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £152.82 |
*price indicative
- RS Stock No.:
- 295-263
- Mfr. Part No.:
- Q40SN6FF200Q
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Background Suppression | |
| Detection Range | 200 mm | |
| Output Type | NPN | |
| Electrical Connection | Micro Integral QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Background Suppression | ||
Detection Range 200 mm | ||
Output Type NPN | ||
Electrical Connection Micro Integral QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Q40 Series sensor stands out as a self contained dc operated device tailored for modern automation needs. Engineered for precision and reliability this model excels in fixed field sensing applications ensuring accurate detection of low reflectivity objects. With a unique ability to filter out background interference it guarantees optimal performance even in challenging environments. This device is built to operate seamlessly across diverse conditions providing robust solutions where sensitivity is paramount.
Constructed with durable materials which ensuring longevity in demanding environments
Designed to operate reliably within a broad temperature range accommodating diverse applications
Equipped with clear indicators to signal operational status enhancing user experience
Facilitates easy installation with flexible cable length options for versatile setups
Delivers minimal response time which ensuring swift data processing for real time applications
Designed to operate reliably within a broad temperature range accommodating diverse applications
Equipped with clear indicators to signal operational status enhancing user experience
Facilitates easy installation with flexible cable length options for versatile setups
Delivers minimal response time which ensuring swift data processing for real time applications
Related links
- Banner Background Suppression Photoelectric Sensor 200 mm Detection Range
- Banner Background suppression Photoelectric Sensor 200 → 1400 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 200 → 2000 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 200 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 150 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 50 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 400 mm Detection Range

