Banner Background suppression Photoelectric Sensor, Rectangular Sensor, 200 → 1400 mm Detection Range
- RS Stock No.:
- 292-742
- Mfr. Part No.:
- Q60BB6LAF1400
- Brand:
- Banner
Subtotal (1 unit)*
£404.23
(exc. VAT)
£485.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £404.23 |
*price indicative
- RS Stock No.:
- 292-742
- Mfr. Part No.:
- Q60BB6LAF1400
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Background suppression | |
| Detection Range | 200 → 1400 mm | |
| Output Type | Bipolar NPN/PNP | |
| Electrical Connection | 5 Wire 2 | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Background suppression | ||
Detection Range 200 → 1400 mm | ||
Output Type Bipolar NPN/PNP | ||
Electrical Connection 5 Wire 2 | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Long-range adjustable-field laser sensor is designed to provide precise detection of objects within a defined sensing field while effectively ignoring interference from objects beyond the cutoff point. Leveraging a powerful visible red laser beam, the sensor can be easily adjusted to accommodate varying distances.
Housing rated IEC IP67 ensures protection against dust and water ingress for reliable operation
Lightweight design simplifies installation and integration into existing systems
Strong resistance to electrical surges and reverse polarity enhances overall safety
Lightweight design simplifies installation and integration into existing systems
Strong resistance to electrical surges and reverse polarity enhances overall safety
Related links
- Banner Visible Red Laser Photoelectric Sensor 200 → 1400 mm Detection Range
- Banner Photoelectric Sensor 200 → 1400 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 200 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 200 → 2000 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 50 → 1400 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 200 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 50 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 100 mm Detection Range

