Banner Photoelectric Sensor, Rectangular Sensor, 200 → 1400 mm Detection Range
- RS Stock No.:
- 292-744
- Mfr. Part No.:
- Q60BB6LAF1400QP
- Brand:
- Banner
Subtotal (1 unit)*
£426.91
(exc. VAT)
£512.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £426.91 |
*price indicative
- RS Stock No.:
- 292-744
- Mfr. Part No.:
- Q60BB6LAF1400QP
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Range | 200 → 1400 mm | |
| Output Type | Bipolar NPN/PNP | |
| Electrical Connection | 5 Pin Euro Style QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Range 200 → 1400 mm | ||
Output Type Bipolar NPN/PNP | ||
Electrical Connection 5 Pin Euro Style QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Laser Adjustable-Field Sensor is an innovative solution designed for precise object detection, catering to a variety of industrial applications. This exceptionally versatile sensor features a long-range adjustable-field background suppression capability, enabling it to effectively identify objects within a defined sensing zone while ignoring distractions outside this area.
Status indicators provide instant visual feedback for quick diagnostics
Versatile cable options ensure flexible installation across various setups
Designed for reliable performance in harsh environmental conditions
Versatile cable options ensure flexible installation across various setups
Designed for reliable performance in harsh environmental conditions
Related links
- Banner Photoelectric Sensor 200 → 1400 mm Detection Range
- Banner Visible Red Laser Photoelectric Sensor 200 → 1400 mm Detection Range
- Banner Background suppression Photoelectric Sensor 200 → 1400 mm Detection Range
- Banner Photoelectric Sensor 200 → 2000 mm Detection Range
- Banner Photoelectric Sensor 200 → 1000 mm Detection Range
- Banner Photoelectric Sensor 200 mm Detection Range IO-LINK
- Banner Background Suppression Photoelectric Sensor 200 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 200 mm Detection Range

