Banner Photoelectric Sensor, Rectangular Sensor, 200 → 2000 mm Detection Range
- RS Stock No.:
- 292-749
- Mfr. Part No.:
- Q60VR3AFV1000 W/30
- Brand:
- Banner
Subtotal (1 unit)*
£302.68
(exc. VAT)
£363.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £302.68 |
*price indicative
- RS Stock No.:
- 292-749
- Mfr. Part No.:
- Q60VR3AFV1000 W/30
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Range | 200 → 2000 mm | |
| Output Type | Relay | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | 5 Wire 2 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Range 200 → 2000 mm | ||
Output Type Relay | ||
Switching Mode Light / Dark switching | ||
Electrical Connection 5 Wire 2 | ||
- COO (Country of Origin):
- US
The Banner Sensor with visible red emitter sets a benchmark in adjustable-field sensing technology. Designed for unmatched precision, this self-contained sensor adeptly detects objects while disregarding distractions beyond its predetermined cutoff point. Its two-turn adjustment mechanism allows users to intuitively set the cutoff distance between 200 mm to 1000 mm, ensuring optimal performance in varying operational environments.
Offers both NPN and PNP output options for versatility in connectivity
Remote programming capability provides flexibility in configuration
Designed with a tough housing that ensures durability in demanding applications
Provides adjustable output delays from milliseconds to seconds for customised performance
Remote programming capability provides flexibility in configuration
Designed with a tough housing that ensures durability in demanding applications
Provides adjustable output delays from milliseconds to seconds for customised performance
Related links
- Banner Photoelectric Sensor 200 → 2000 mm Detection Range
- Banner Laser Photoelectric Sensor 200 → 2000 mm Detection Range
- Banner Proximity Photoelectric Sensor 200 → 2000 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 200 → 2000 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 200 mm Detection Range
- Banner Proximity Photoelectric Sensor 1000 mm Detection Range
- Banner Photoelectric Sensor 50 → 125 mm Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range

