Banner Opposed Photoelectric Sensor, Rectangular Sensor, 60 m Detection Range
- RS Stock No.:
- 293-143
- Mfr. Part No.:
- QS303E W/30
- Brand:
- Banner
Subtotal (1 unit)*
£108.44
(exc. VAT)
£130.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £108.44 |
*price indicative
- RS Stock No.:
- 293-143
- Mfr. Part No.:
- QS303E W/30
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Opposed | |
| Detection Range | 60 m | |
| Output Type | SPDT | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Opposed | ||
Detection Range 60 m | ||
Output Type SPDT | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- US
The Banner Photoelectric sensor boasts universal voltage compatibility, making it an optimal choice for various applications. The advanced design features exceptional long-range optical performance and a compact housing that allows for versatile mounting options. With operation across a wide voltage range, this sensor provides reliable performance in demanding environments.
The SPDT relay output is ideal for integrating with control systems
Sensing reliability is maximised through intelligent design principles
Standards compliance ensures peace of mind in operation
Sensing reliability is maximised through intelligent design principles
Standards compliance ensures peace of mind in operation
Related links
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 213 m Detection Range
- Banner Opposed Photoelectric Sensor 3 m Detection Range
- Banner Opposed Photoelectric Sensor 150 m Detection Range
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range
- Banner Receiver Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Through Beam Photoelectric Sensor 60 m Detection Range

