Banner Opposed Photoelectric Sensor, Rectangular Sensor, 60 m Detection Range
- RS Stock No.:
- 331-103
- Mfr. Part No.:
- QS30VR3R W/30
- Brand:
- Banner
Subtotal (1 unit)*
£162.68
(exc. VAT)
£195.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £162.68 |
*price indicative
- RS Stock No.:
- 331-103
- Mfr. Part No.:
- QS30VR3R W/30
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Opposed | |
| Detection Range | 60 m | |
| Output Type | Relay | |
| Electrical Connection | Cable | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Opposed | ||
Detection Range 60 m | ||
Output Type Relay | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Photoelectric sensors represents a pinnacle in sensing technology, expertly designed for a multitude of applications. This compact and robust model is crafted with a one-piece housing for enhanced durability, while cleverly integrating advanced optics to deliver exceptional long-range performance. Operating seamlessly within a broad voltage range, it signifies versatility, making it ideal for both industrial and commercial environments.
Integral cables streamline connections for easy setup
High excess gain technology enables detection of lowreflectivity objects
Rated to IEC IP67 ensuring protection against dust and water ingress
High excess gain technology enables detection of lowreflectivity objects
Rated to IEC IP67 ensuring protection against dust and water ingress
Related links
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 213 m Detection Range
- Banner Opposed Photoelectric Sensor 3 m Detection Range
- Banner Opposed Photoelectric Sensor 150 m Detection Range
- Banner Through Beam Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range
- Banner Receiver Photoelectric Sensor 60 m Detection Range

