Banner Opposed Photoelectric Sensor, Rectangular Sensor, 213 m Detection Range
- RS Stock No.:
- 331-456
- Mfr. Part No.:
- QS30RRX W/30
- Brand:
- Banner
Subtotal (1 unit)*
£228.72
(exc. VAT)
£274.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £228.72 |
*price indicative
- RS Stock No.:
- 331-456
- Mfr. Part No.:
- QS30RRX W/30
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Opposed | |
| Detection Range | 213 m | |
| Output Type | Bipolar NPN/PNP | |
| Electrical Connection | 5 wire cable | |
| Switching Mode | Dark Switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Opposed | ||
Detection Range 213 m | ||
Output Type Bipolar NPN/PNP | ||
Electrical Connection 5 wire cable | ||
Switching Mode Dark Switching | ||
- COO (Country of Origin):
- US
The Banner High power opposed mode sensor is engineered to operate seamlessly in the most demanding environments providing reliable performance even under conditions of heavy contamination. With its robust ABS plastic housing and advanced encapsulated electronics this sensor is designed to withstand high pressure washdown applications and offers exceptional noise immunity. The innovative circuitry ensures unparalleled crosstalk resistance while maintaining a powerful infrared beam capable of reaching over 213 m.
Greatly reduces lens contamination with a unique water and debris shedding design
Offers versatile mounting configurations to suit various installation requirements
Maintains high performance in extreme environmental conditions with an IP67 rating
Utilises bipolar discrete outputs making it compatible with diverse systems
Ensures user safety with a clear warning against using the device for personnel protection
Offers versatile mounting configurations to suit various installation requirements
Maintains high performance in extreme environmental conditions with an IP67 rating
Utilises bipolar discrete outputs making it compatible with diverse systems
Ensures user safety with a clear warning against using the device for personnel protection
Related links
- Banner Opposed Photoelectric Sensor 213 m Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 3 m Detection Range
- Banner Opposed Photoelectric Sensor 150 m Detection Range
- Banner Retroreflective Photoelectric Sensor 213 m Detection Range
- Banner Opposed Photoelectric Sensor 30 m Detection Range
- Banner Opposed Photoelectric Sensor 1.2 m Detection Range
- Banner Opposed Photoelectric Sensor 2 m Detection Range

