Banner Opposed Photoelectric Sensor, Barrel Sensor, 150 m Detection Range
- RS Stock No.:
- 331-945
- Mfr. Part No.:
- SM30PRL W/30
- Brand:
- Banner
Subtotal (1 unit)*
£300.71
(exc. VAT)
£360.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £300.71 |
*price indicative
- RS Stock No.:
- 331-945
- Mfr. Part No.:
- SM30PRL W/30
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Opposed | |
| Detection Range | 150 m | |
| Output Type | Bipolar | |
| Electrical Connection | Cable | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Opposed | ||
Detection Range 150 m | ||
Output Type Bipolar | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner SM30 Series 30 mm Barrel Sensor is designed for exceptional precision in detecting objects, making it ideal for various demanding applications. With its robust construction and advanced sensing technology, this sensor ensures reliability even in challenging environments. Its stainless steel housing and IP67 rating provide superior durability, effectively eliminating issues related to moisture and dust.
Compatible with a variety of connection types to suit different installations
Incorporates modulation frequencies to prevent crosstalk in multi sensor setups
AC and DC models ensure flexibility in power supply options
Constructed with a fully epoxy encapsulated housing for enhanced protection
Internal LED indicators provide clear operational status feedback
Incorporates modulation frequencies to prevent crosstalk in multi sensor setups
AC and DC models ensure flexibility in power supply options
Constructed with a fully epoxy encapsulated housing for enhanced protection
Internal LED indicators provide clear operational status feedback
Related links
- Banner Opposed Photoelectric Sensor 150 m Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 213 m Detection Range
- Banner Opposed Photoelectric Sensor 3 m Detection Range
- Banner Opposed Photoelectric Sensor, 150 m Detection Range
- Banner Opposed Photoelectric Sensor 150 mm Detection Range
- Banner Opposed Mode Infrared Photoelectric Sensor 150 m Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range

