Banner Opposed Photoelectric Sensor, 150 m Detection Range
- RS Stock No.:
- 294-613
- Mfr. Part No.:
- SM2A30SRLNCQD
- Brand:
- Banner
Subtotal (1 unit)*
£339.16
(exc. VAT)
£406.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £339.16 |
*price indicative
- RS Stock No.:
- 294-613
- Mfr. Part No.:
- SM2A30SRLNCQD
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Type | Opposed | |
| Detection Range | 150 m | |
| Output Type | SPST | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Type Opposed | ||
Detection Range 150 m | ||
Output Type SPST | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Barrel sensor ideal for challenging industrial environments. Engineered for performance this photoelectric sensor effectively detects objects at impressive distances of up to 150 m utilising advanced EZ BEAM technology that requires no adjustments after installation. Its solid state design ensures longevity and minimal maintenance making it an exceptional choice for automated operations. Built to withstand rigorous conditions the device meets NEMA 6P and IEC IP67 ratings proving effective even in wash down scenarios.
EZ BEAM technology eliminates the need for ongoing adjustments
Compact 30 mm diameter allows for easy integration into existing systems
Exceeds rigorous environmental ratings for protection against dust and moisture
Solid state switching ensures reliable operation with minimal wear
Versatile in power supply options accommodating various industrial needs
Light and dark operate modes provide flexibility for different applications
Compact 30 mm diameter allows for easy integration into existing systems
Exceeds rigorous environmental ratings for protection against dust and moisture
Solid state switching ensures reliable operation with minimal wear
Versatile in power supply options accommodating various industrial needs
Light and dark operate modes provide flexibility for different applications
Related links
- Banner Opposed Photoelectric Sensor, 150 m Detection Range
- Banner Opposed Photoelectric Sensor 150 m Detection Range
- Banner Opposed Mode Infrared Photoelectric Sensor 150 m Detection Range
- Banner Infrared Photoelectric Sensor, 150 m Detection Range
- Banner Infrared Photoelectric Sensor 150 m Detection Range
- Banner Opposed Photoelectric Sensor 150 mm Detection Range
- Banner Diffuse Photoelectric Sensor 150 m Detection Range
- Banner Infrared Photoelectric Photoelectric Sensor 150 m Detection Range

