Banner Diffuse Photoelectric Sensor, Barrel Sensor, 150 m Detection Range

Subtotal (1 unit)*

£295.78

(exc. VAT)

£354.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£295.78

*price indicative

RS Stock No.:
331-491
Mfr. Part No.:
SMA30SEL
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

150 m

Electrical Connection

3 Wire Cable

COO (Country of Origin):
US
The Banner Sophisticated 30 mm barrel sensor designed for precision and reliability in demanding environments. Engineered for opposed mode infrared sensing, this sensor excels in applications where utmost accuracy is required. With its robust stainless steel construction, it withstands harsh conditions while offering exceptional sensing capabilities. The product features a high sensing range of up to 150 metres, ensuring reliable detection over considerable distances.

Designed for easy installation with no need for adjustments
Operates effectively in wash down environments
Offers a sensing range of up to 150 metres
Suitable for applications with stringent environmental requirements
Equipped with quick disconnect capabilities for flexible connectivity
Delivers consistent performance across a wide temperature range
Facilitates integration into various systems with universal voltage requirements

Related links