Banner Diffuse Photoelectric Sensor, Barrel Sensor, 150 m Detection Range
- RS Stock No.:
- 331-493
- Mfr. Part No.:
- SMA30SELB
- Brand:
- Banner
Subtotal (1 unit)*
£319.43
(exc. VAT)
£383.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £319.43 |
*price indicative
- RS Stock No.:
- 331-493
- Mfr. Part No.:
- SMA30SELB
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Diffuse | |
| Detection Range | 150 m | |
| Electrical Connection | 3 Wire Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Diffuse | ||
Detection Range 150 m | ||
Electrical Connection 3 Wire Cable | ||
- COO (Country of Origin):
- US
The Banner Photoelectric sensor designed for challenging environments, delivering exceptional performance in detecting objects up to 150 metres away. Engineered with a robust stainless steel housing, this sensor ensures durability, making it ideal for applications that involve wash down processes. The product features EZ BEAM technology, which provides hassle free operations without requiring constant adjustment, thus enhancing efficiency.
EZ BEAM technology simplifies setup and reduces maintenance time
Very high excess gain enhances detection range for various applications
Compatible with multiple modulation frequencies to minimise crosstalk
Certified with NEMA 6P ratings for operation in harsh environments
Flexible voltage options provide versatility for different electrical setups
Very high excess gain enhances detection range for various applications
Compatible with multiple modulation frequencies to minimise crosstalk
Certified with NEMA 6P ratings for operation in harsh environments
Flexible voltage options provide versatility for different electrical setups
Related links
- Banner Diffuse Photoelectric Sensor 150 m Detection Range
- Banner Diffuse Photoelectric Sensor 20 m Detection Range
- Banner Infrared Photoelectric Sensor 150 m Detection Range
- Banner Opposed Photoelectric Sensor 150 m Detection Range
- Banner Infrared Photoelectric Photoelectric Sensor 150 m Detection Range
- Banner Opposed Mode Infrared Photoelectric Sensor 150 m Detection Range
- Banner Diffuse Photoelectric Sensor 450 mm Detection Range
- Banner Diffuse Photoelectric Sensor 300 mm Detection Range

