Banner Infrared Photoelectric Sensor, Barrel Sensor, 150 m Detection Range

Subtotal (1 unit)*

£339.16

(exc. VAT)

£406.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£339.16

*price indicative

RS Stock No.:
294-635
Mfr. Part No.:
SM30SRLQDB
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Infrared

Detection Range

150 m

Output Type

BIPOLAR NPN/PNP

Switching Mode

Light / Dark switching

COO (Country of Origin):
US
The Banner Advanced Photoelectric Sensor is engineered for high performance detection in challenging environments. The SM30 Series offers robust sensing capabilities, featuring a stainless steel housing designed to withstand harsh conditions. Its unique EZ BEAM technology ensures reliable operation without the need for frequent adjustments, making it ideal for demanding applications. Capable of sensing over distances up to 150 metres, this device excels in both industrial and commercial settings.

EZ BEAM technology provides consistent performance without manual adjustments
Ideal for wash down applications thanks to its industry leading protection rating
Versatile integration with a variety of emitters and receivers
Designed for reliable operation in a broad temperature range
Short circuit protection ensures safe operation during unexpected conditions

Related links