Banner Infrared Photoelectric Sensor, Barrel Sensor, 150 m Detection Range
- RS Stock No.:
- 293-030
- Mfr. Part No.:
- SM2A30PRLNC
- Brand:
- Banner
Subtotal (1 unit)*
£264.23
(exc. VAT)
£317.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £264.23 |
*price indicative
- RS Stock No.:
- 293-030
- Mfr. Part No.:
- SM2A30PRLNC
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Infrared | |
| Detection Range | 150 m | |
| Output Type | SPST | |
| Electrical Connection | Cable | |
| Switching Mode | Dark Switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Infrared | ||
Detection Range 150 m | ||
Output Type SPST | ||
Electrical Connection Cable | ||
Switching Mode Dark Switching | ||
- COO (Country of Origin):
- US
The Banner Opposed mode infrared photoelectric sensor designed specifically for demanding industrial environments. Engineered with both plastic and stainless steel housing options this sensor promises exceptional durability and a high excess gain enabling an impressive sensing range of up to 150 m. Featuring innovative EZ BEAM technology it ensures reliable performance without the hassle of adjustments making it an ideal choice for applications in wash down environments.
Positive sealing to prevent leakage which ensuring operational reliability
Modulation frequency options to prevent crosstalk enhancing multi sensor setups
AC and DC operated models enhance convenience in varied environments
Light operate and dark operate modes for tailored performance
Internal red LED indicator for operational feedback
Fully epoxy encapsulated housing ensures long lasting durability
Complies with national and local electrical codes for safety
Modulation frequency options to prevent crosstalk enhancing multi sensor setups
AC and DC operated models enhance convenience in varied environments
Light operate and dark operate modes for tailored performance
Internal red LED indicator for operational feedback
Fully epoxy encapsulated housing ensures long lasting durability
Complies with national and local electrical codes for safety
Related links
- Banner Infrared Photoelectric Sensor 150 m Detection Range
- Banner Infrared Photoelectric Photoelectric Sensor 150 m Detection Range
- Banner Opposed Mode Infrared Photoelectric Sensor 150 m Detection Range
- Banner Infrared Photoelectric Sensor, 150 m Detection Range
- Banner Opposed Photoelectric Sensor 150 m Detection Range
- Banner Diffuse Photoelectric Sensor 150 m Detection Range
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range
- Banner Infrared Photoelectric Sensor 3 m Detection Range

