Banner Infrared Photoelectric Sensor, Rectangular Sensor, 3 m Detection Range
- RS Stock No.:
- 292-945
- Mfr. Part No.:
- QS186EBQ7
- Brand:
- Banner
Subtotal (1 unit)*
£52.25
(exc. VAT)
£62.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.25 |
*price indicative
- RS Stock No.:
- 292-945
- Mfr. Part No.:
- QS186EBQ7
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Infrared | |
| Detection Range | 3 m | |
| Output Type | NPN/PNP | |
| Electrical Connection | M8 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Infrared | ||
Detection Range 3 m | ||
Output Type NPN/PNP | ||
Electrical Connection M8 | ||
- COO (Country of Origin):
- MX
The Banner QS18 Series Sensor is an innovative miniature self contained photoelectric sensor designed to excel in diverse mounting situations. Its robust construction ensures exceptional optical performance comparable to larger sensors, making it ideal for applications where space is limited but efficiency cannot be compromised. With a wide operational voltage range and luminous LED indicators that enhance visibility from multiple angles, this sensor is engineered for reliability in challenging environments.
Built to endure vibrations and mechanical shocks
Flexible installation options with various mounting hardware
Multiple sensing modes cater to distinct detection requirements
Quick disconnect capability enhances ease of connection and maintenance
Rugged housing offers protection against environmental factors
Flexible installation options with various mounting hardware
Multiple sensing modes cater to distinct detection requirements
Quick disconnect capability enhances ease of connection and maintenance
Rugged housing offers protection against environmental factors
Related links
- Banner Infrared Photoelectric Sensor 3 m Detection Range
- Banner Infrared LED Photoelectric Sensor 3 m Detection Range
- Banner Infrared Photoelectric Sensor 50 → 500 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range
- Banner Infrared Photoelectric Sensor, 150 m Detection Range
- Banner Infrared Photoelectric Sensor 150 m Detection Range
- Banner Infrared LED Photoelectric Sensor 200 mm Detection Range
- Banner Infrared Photoelectric Sensor, 450 mm Detection Range

