Banner Infrared Photoelectric Sensor, Rectangular Sensor, 50 → 500 mm Detection Range

Subtotal (1 unit)*

£262.25

(exc. VAT)

£314.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£262.25

*price indicative

RS Stock No.:
292-939
Mfr. Part No.:
QMT42VP6FF500Q
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Infrared

Detection Range

50 → 500 mm

Output Type

PNP

Electrical Connection

4-pin M12

Switching Mode

Light / Dark switching

COO (Country of Origin):
US
The Banner Versatile fixed field sensor boasts an innovative design that excels in object detection applications. Engineered for high performance, it leverages fixed field technology to discern objects within a pre defined sensing field, ensuring reliable operation even in challenging conditions. The economical yet robust construction in metal die cast housing ensures durability, while the IP67 rating guarantees protection against moisture and dust.

Offers outstanding electrical noise immunity for stable performance
Compact design fits seamlessly into limited spaces
Provided with the option of unterminated cable or quick disconnect connector
Leak proof construction ensures reliability in harsh conditions
Designed to completely ignore objects beyond the sensing cut off point

Related links