Banner Infrared Photoelectric Sensor, 450 mm Detection Range
- RS Stock No.:
- 294-576
- Mfr. Part No.:
- QS18VN6DBQ8
- Brand:
- Banner
Subtotal (1 unit)*
£88.73
(exc. VAT)
£106.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.73 |
*price indicative
- RS Stock No.:
- 294-576
- Mfr. Part No.:
- QS18VN6DBQ8
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Type | Infrared | |
| Detection Range | 450 mm | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Type Infrared | ||
Detection Range 450 mm | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner QS18 series sensor is a compact and efficient photoelectric sensing solution designed for versatile applications across various industries. Featuring a miniature self contained design, it ensures easy integration into tight spaces while providing exceptional optical performance. With a robust construction, this sensor guarantees reliable operation in harsh environments, making it an ideal choice for both industrial and commercial settings. Its high speed response capability ensures precise detection, while the intuitive installation process and comprehensive support features streamline deployment.
Protected against reverse polarity and transient voltages
Equipped with strong sealed housing for durability
Includes visual indicators for easy monitoring
Sensitivity adjustment allows for precise detection tuning
Multiple sensing modes cater to diverse application needs
Easy installation process simplifies integration into existing systems
Equipped with strong sealed housing for durability
Includes visual indicators for easy monitoring
Sensitivity adjustment allows for precise detection tuning
Multiple sensing modes cater to diverse application needs
Easy installation process simplifies integration into existing systems
Related links
- Banner Infrared LED Photoelectric Sensor 450 mm Detection Range
- Banner Diffuse Photoelectric Sensor, 450 mm Detection Range
- Banner Photoelectric Sensor 450 mm Detection Range
- Banner Diffuse Photoelectric Sensor 450 mm Detection Range
- Banner diffuse Photoelectric Sensor 450 mm Detection Range
- Banner Diffuse Photoelectric Sensor 450 mm Detection Range
- Banner Infrared Photoelectric Sensor 50 → 500 mm Detection Range
- SICK Diffuse Photoelectric Sensor 450 mm Detection Range

