Banner Diffuse Photoelectric Sensor, 450 mm Detection Range
- RS Stock No.:
- 294-598
- Mfr. Part No.:
- QS18VP6DBQ8
- Brand:
- Banner
Subtotal (1 unit)*
£88.73
(exc. VAT)
£106.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.73 |
*price indicative
- RS Stock No.:
- 294-598
- Mfr. Part No.:
- QS18VP6DBQ8
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Type | Diffuse | |
| Detection Range | 450 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Type Diffuse | ||
Detection Range 450 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- CN
The Banner Miniature photoelectric sensor designed for versatility and performance in various mounting situations. With its robust, sealed housing, it is engineered for reliable operation in demanding environments, offering exceptional optical performance that rivals larger units. Its ability to function across multiple sensing modes makes it an ideal choice for automation applications. The integration of advanced technology ensures a swift output response, facilitating precise detection of objects while maintaining durability.
Sealed housing ensures durability in harsh conditions
Bright LED indicators provide clear status feedback
Single turn sensitivity adjustment allows for quick configuration
Equipped with rugged construction to withstand mechanical stress
Versatile mounting options simplify setup processes
High repeatability enhances operational precision
Compliant with industry standards for safety and reliability
Bright LED indicators provide clear status feedback
Single turn sensitivity adjustment allows for quick configuration
Equipped with rugged construction to withstand mechanical stress
Versatile mounting options simplify setup processes
High repeatability enhances operational precision
Compliant with industry standards for safety and reliability
Related links
- Banner Diffuse Photoelectric Sensor, 450 mm Detection Range
- Banner Diffuse Photoelectric Sensor 450 mm Detection Range
- Banner Diffuse Photoelectric Sensor 450 mm Detection Range
- Banner diffuse Photoelectric Sensor 450 mm Detection Range
- Banner Diffuse Photoelectric Sensor 450 mm Detection Range
- SICK Diffuse Photoelectric Sensor 450 mm Detection Range
- Banner Infrared Photoelectric Sensor, 450 mm Detection Range
- Banner Photoelectric Sensor 450 mm Detection Range

