Banner Diffuse Photoelectric Sensor, 450 mm Detection Range

Subtotal (1 unit)*

£136.05

(exc. VAT)

£163.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£136.05

*price indicative

RS Stock No.:
294-560
Mfr. Part No.:
QS18RPWDLQ2
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Detection Type

Diffuse

Detection Range

450 mm

Output Type

P MOSFET

Switching Mode

Light / Dark switching

COO (Country of Origin):
MX
The Banner Word Beam QS18 series presents an innovative solution for sensing applications with its advanced optical capabilities and versatile mounting options. Designed for reliability, this model ensures exceptional performance in challenging environments, while its rugged, sealed housing provides protection against harsh conditions. Ideal for various industrial settings, the QS18 series highlights its adaptability by accommodating different mounting configurations.

Offers excellent sensitivity adjustment tailored for performance
Robust design withstands 1200 PSI wash down processes
Versatile for front and side mounting applications
Power and output indicators enhance usability
Compatible with a variety of cord sets for easy connections
Integrated overcurrent protection safeguards against faults
Meets stringent environmental ratings for reliable operation

Related links