Banner Infrared LED Photoelectric Sensor, Rectangular Sensor, 450 mm Detection Range
- RS Stock No.:
- 294-800
- Mfr. Part No.:
- Q45BW22DQ1
- Brand:
- Banner
Subtotal (1 unit)*
£171.55
(exc. VAT)
£205.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £171.55 |
*price indicative
- RS Stock No.:
- 294-800
- Mfr. Part No.:
- Q45BW22DQ1
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Infrared LED | |
| Detection Range | 450 mm | |
| Output Type | Relay | |
| Electrical Connection | 4 Pin Micro Integral QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Infrared LED | ||
Detection Range 450 mm | ||
Output Type Relay | ||
Electrical Connection 4 Pin Micro Integral QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Sensor excels in a diverse range of sensing applications combining advanced technology with a durable design. This sensor is engineered to deliver reliable performance in challenging environments with a notable ability to detect objects by sensing the reflection of its emitted light. Offering a seamless integration with various sensing modes it ensures versatility in its applications whether in industrial automation or packaging. Its rugged capabilities stand against harsh conditions exceeding NEMA 6P and IEC IP67 ratings making it suitable for washdown environments.
Highly effective in detecting objects based on the reflection from its own emitted light
Designed for operational reliability even in dirty or contaminated areas
Facilitates easy installation with versatile mounting options
Includes clear visual indicators for power output status and signal strength
Additional timing logic and signal display options are available for enhanced functionality
Designed for operational reliability even in dirty or contaminated areas
Facilitates easy installation with versatile mounting options
Includes clear visual indicators for power output status and signal strength
Additional timing logic and signal display options are available for enhanced functionality
Related links
- Banner Infrared LED Photoelectric Sensor 450 mm Detection Range
- Banner Infrared Photoelectric Sensor, 450 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 1800 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 600 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 3000 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 400 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 300 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 200 mm Detection Range

