Banner Infrared LED Photoelectric Sensor, Rectangular Sensor, 450 mm Detection Range
- RS Stock No.:
- 294-793
- Mfr. Part No.:
- Q45BW22D
- Brand:
- Banner
Subtotal (1 unit)*
£171.55
(exc. VAT)
£205.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £171.55 |
*price indicative
- RS Stock No.:
- 294-793
- Mfr. Part No.:
- Q45BW22D
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Infrared LED | |
| Detection Range | 450 mm | |
| Output Type | Relay | |
| Electrical Connection | Cable | |
| Switching Mode | Light / Dark switching | |
Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Infrared LED | ||
Detection Range 450 mm | ||
Output Type Relay | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Sensor is a sophisticated and reliable solution ideal for diverse applications featuring advanced technology that ensures fine tuned detection capabilities. Designed for superior performance this one piece photoelectric sensor boasts durability and resilience making it suitable for challenging environments. The sensor is capable of operating efficiently across a voltage range of 90 V AC to 250 V AC ensuring versatility in industrial settings.
Highly visible indicator LEDs for power signal and output status
Selectable light/dark operate functionality for enhanced operational flexibility
Versatile plug in modules available for expanded functionality
Customisable output timing logic for precise application control
Built to resist damage from high pressure wash down conditions
Selectable light/dark operate functionality for enhanced operational flexibility
Versatile plug in modules available for expanded functionality
Customisable output timing logic for precise application control
Built to resist damage from high pressure wash down conditions
Related links
- Banner Infrared LED Photoelectric Sensor 450 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 1800 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 600 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 3000 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 400 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 200 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 300 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 6 m Detection Range

