Banner Infrared LED Photoelectric Sensor, Rectangular Sensor, 3000 mm Detection Range
- RS Stock No.:
- 294-777
- Mfr. Part No.:
- Q45BW13DXQ
- Brand:
- Banner
Subtotal (1 unit)*
£185.36
(exc. VAT)
£222.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £185.36 |
*price indicative
- RS Stock No.:
- 294-777
- Mfr. Part No.:
- Q45BW13DXQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Infrared LED | |
| Detection Range | 3000 mm | |
| Output Type | Relay | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | 4 Pin Micro Integral QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Infrared LED | ||
Detection Range 3000 mm | ||
Output Type Relay | ||
Switching Mode Light / Dark switching | ||
Electrical Connection 4 Pin Micro Integral QD | ||
- COO (Country of Origin):
- US
The Banner Photoelectric sensor designed for versatile applications in challenging environments. This advanced sensor utilizes infrared technology to deliver reliable object detection through the reflection of its own emitted light. With an impressive operational range it is ideal for detecting a variety of objects making it a preferred choice for industries that require precision in crowded or complex settings. The robust construction of the sensor ensures it can withstand harsh conditions providing unparalleled durability and long lasting performance.
Designed to withstand high pressure wash downs enabling use in sanitation sensitive environments
Multiple sensing modes provide flexibility to meet specific detection needs
Clear visual indicators for power signal and output status improve usability
Low response time supports high speed applications effectively
Adjustable sensitivity settings allow for fine tuning according to application demands
Multiple sensing modes provide flexibility to meet specific detection needs
Clear visual indicators for power signal and output status improve usability
Low response time supports high speed applications effectively
Adjustable sensitivity settings allow for fine tuning according to application demands
Related links
- Banner Retroreflective Photoelectric Sensor 3000 mm Detection Range
- Banner Polarized Photoelectric Sensor 3000 mm Detection Range
- Banner Polarized Photoelectric Sensor 3000 mm Detection Range IO-LINK
- Omron Through Beam Photoelectric Sensor 3000 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 3000 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 3000 mm Detection Range
- Eaton Retroreflective Photoelectric Sensor 3000 mm Detection Range
- SICK IO-LINK Photoelectric Sensor 3000 mm Detection Range IO-LINK

