Eaton Retroreflective Photoelectric Sensor, Rectangular Sensor, 3000 mm, NPN, IP67
- RS Stock No.:
- 244-110
- Mfr. Part No.:
- 135653 14101RQD07
- Brand:
- Eaton
Subtotal (1 unit)*
£140.02
(exc. VAT)
£168.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £140.02 |
*price indicative
- RS Stock No.:
- 244-110
- Mfr. Part No.:
- 135653 14101RQD07
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Photoelectric Sensor | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective | |
| Output Type | NPN | |
| Maximum AC Voltage | 0V ac | |
| Maximum DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP67 | |
| Maximum Current | 100mA | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947-5-2, CE, CSA, UL, UL 508 | |
| Response Time | 1ms | |
| Series | E58 | |
| Hazardous Area Certification | No | |
| Housing Material | Plastic, Polyvinyl Chloride | |
| Detection Range | 3000 mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Photoelectric Sensor | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Output Type NPN | ||
Maximum AC Voltage 0V ac | ||
Maximum DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP67 | ||
Maximum Current 100mA | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947-5-2, CE, CSA, UL, UL 508 | ||
Response Time 1ms | ||
Series E58 | ||
Hazardous Area Certification No | ||
Housing Material Plastic, Polyvinyl Chloride | ||
Detection Range 3000 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton Reflective sensing sensor is engineered for precision and reliability in a variety of applications. Designed for optimal performance, it boasts an impressive sensing range of up to 3000mm, ensuring effective detection in demanding environments. The product features an adjustable bright/dark switching principle, allowing for versatility in operation. It is built with robust materials that contribute to its durability and IP67 rating, making it resistant to dust and water ingress. Whether you are integrating this into an industrial setup or utilising it in automation processes, its compact dimensions and lightweight structure facilitate easy installation in tight spaces. With a thoughtful design that considers user requirements, this sensor is an excellent choice for anyone seeking enhanced process safety and efficiency.
Compact design ensures versatility in installation
IP67 rating provides excellent protection against dust and moisture
Adjustable switching principle enhances operational flexibility
Standardised connector simplifies electrical connections
Light/dark switching mode optimises sensing capabilities
Red LED indicator clearly displays switch status
High shock resistance guarantees reliability in tough conditions
Polarity-free light type streamlines design considerations
Robust enclosure material adds to overall longevity
Manual adjustment feature empowers users to tailor performance
Related links
- Banner Polarised Retroreflective Photoelectric Sensor 3000 mm IP67, IP69K
- Banner Polarised Retroreflective Photoelectric Sensor 3000 mm IP67
- Banner Polarised Retroreflective Photoelectric Sensor 3000 mm IP67
- Eaton Diffuse Reflective Photoelectric Sensor 3000 mm IP67
- SICK Background Suppression Photoelectric Sensor 3000 mm IP67
- Eaton Retroreflective Photoelectric Sensor 7600 mm IP67
- Eaton Retroreflective Photoelectric Sensor 7600 mm IP67
- Banner Retroreflective Photoelectric Sensor 3000 mm IP67
