Eaton Retroreflective Photoelectric Sensor, Rectangular Sensor, 7600 mm Detection Range
- RS Stock No.:
- 241-457
- Mfr. Part No.:
- 135645 14100AQD07
- Brand:
- Eaton
Subtotal (1 unit)*
£91.84
(exc. VAT)
£110.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £91.84 |
*price indicative
- RS Stock No.:
- 241-457
- Mfr. Part No.:
- 135645 14100AQD07
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective | |
| Detection Range | 7600 mm | |
| Output Type | PNP/NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M12 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 7600 mm | ||
Output Type PNP/NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton retro Reflective sensing sensor from The Eaton engineered for high-performance detection in a variety of applications. This sophisticated sensor combines precision optics with a robust design, making it ideal for environments where reliability and adaptability are paramount. With an impressive switching distance of up to 7600mm, it ensures effective operation even in challenging settings. The unit boasts a versatile 4-wire connection with M12 plug compatibility, facilitating seamless integration into existing systems. The sensor is encapsulated in durable plastic, ensuring protection against environmental factors while maintaining a compact footprint. Users can also benefit from the adjustable bright/dark switching principle, providing enhanced flexibility to meet diverse operational needs. Whether for industrial automation or safety applications, this sensor is designed to deliver consistent performance and exceptional value.
Exceptional switching distance for extensive operational range
Flexible operational mode with adjustable settings for optimal performance
Compact and durable enclosure suitable for a wide array of environments
Robust indicator LED for clear status visibility
Designed with short-circuit protection for enhanced safety
Compatible with various reflector combinations for added functionality
Equipped with comprehensive certifications, ensuring compliance
Users benefit from manual adjustment capabilities for tailored configurations
Flexible operational mode with adjustable settings for optimal performance
Compact and durable enclosure suitable for a wide array of environments
Robust indicator LED for clear status visibility
Designed with short-circuit protection for enhanced safety
Compatible with various reflector combinations for added functionality
Equipped with comprehensive certifications, ensuring compliance
Users benefit from manual adjustment capabilities for tailored configurations
Related links
- Retroreflective Photoelectric Sensor 7600 mm Detection Range
- Eaton Retroreflective Photoelectric Sensor 3000 mm Detection Range
- Eaton Retroreflective Photoelectric Sensor 3 m Detection Range
- Eaton Retroreflective Photoelectric Sensor 10 m Detection Range
- Eaton Retroreflective Photoelectric Sensor 18 m Detection Range
- Banner Retroreflective Photoelectric Sensor 5 Detection Range
- Banner Retroreflective Photoelectric Sensor 2m Detection Range
- Retroreflective Photoelectric Sensor 4500 mm Detection Range

