Retroreflective Photoelectric Sensor, Rectangular Sensor, 7600 mm Detection Range

Subtotal (1 unit)*

£82.31

(exc. VAT)

£98.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£82.31

*price indicative

RS Stock No.:
247-239
Mfr. Part No.:
135643 14100A6517
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

7600 mm

Output Type

NPN

Electrical Connection

Cable

Switching Mode

Light / Dark switching

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton Reflective sensor from The Eaton designed for precision and reliability in a variety of applications. The sensor is characterised by its impressive sensing range of up to 7600mm, making it ideal for both short and long-distance detection tasks. Built with robust plastic materials, it is engineered to withstand challenging environments, ensuring durability and longevity. The device features a user-friendly adjustable switching principle that offers flexibility to adapt to specific operational needs. Its compact design, alongside an IP67 rating, guarantees protection against dust and water, making it suitable for both indoor and outdoor use. With a proven ability to deliver optimal performance even under extreme temperatures, this sensor is an excellent choice for those seeking efficiency and dependability in their automation systems.

Non-polarized design enhances versatility in installation
Features an adjustable bright/dark switching mode for tailored functionality
Incorporates a robust LED indicator for clear status indication
Offers short-circuit protection for increased operational safety
Utilises infrared light for effective sensing capabilities
Comes with a sturdy 2m connection cable for easy integration
Engineered with a mechanical shock resistance of 100g to endure harsh environments
Provides a programmable function for enhanced application flexibility

Related links