Banner Retroreflective Photoelectric Sensor, Rectangular Sensor, 1 m Detection Range

Subtotal (1 unit)*

£137.04

(exc. VAT)

£164.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£137.04

*price indicative

RS Stock No.:
293-556
Mfr. Part No.:
Q12AP6LPQ3
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

1 m

Output Type

PNP

Electrical Connection

M8

Switching Mode

Light Switching

COO (Country of Origin):
MX
The Banner Q12 Series Sensor is a high performance photoelectric sensing solution meticulously designed for various industrial applications. This miniature self contained sensor operates using a bright 640 nm visible red light source, ensuring precise detection capabilities even in challenging environments. Its compact 150 mm cable with a 3 pin M8 quick disconnect connector makes installation seamless, while the advanced ASIC technology ensures robust performance against optical and electrical noise.

Utilises advanced ASIC technology for reduced susceptibility to interference
Compact design allows for installation in tight spaces without compromising performance
Offers multiple output options for enhanced flexibility in various applications
Incorporates LED status indicators for real time feedback on operational status
Designed with crosstalk avoidance circuitry to minimise interference between multiple sensors

Related links