Banner Retroreflective Photoelectric Sensor, Rectangular Sensor, 1 Detection Range
- RS Stock No.:
- 293-576
- Mfr. Part No.:
- Q12RP6LPQ3
- Brand:
- Banner
Subtotal (1 unit)*
£137.04
(exc. VAT)
£164.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £137.04 |
*price indicative
- RS Stock No.:
- 293-576
- Mfr. Part No.:
- Q12RP6LPQ3
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective | |
| Detection Range | 1 | |
| Output Type | PNP | |
| Electrical Connection | M8 | |
| Switching Mode | Dark Switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 1 | ||
Output Type PNP | ||
Electrical Connection M8 | ||
Switching Mode Dark Switching | ||
- COO (Country of Origin):
- MX
The Banner Miniature photoelectric sensor designed to deliver reliable performance in a compact form factor. Tailored for diverse applications it features advanced technology that adapts seamlessly to various environments. Its distinctive polarised retroreflective capabilities enhance detection accuracy ensuring optimal operation even in challenging settings. The integrated status indicators offer real time feedback enabling users to monitor functionality with ease.
Resistant to optical and electrical noise for reliable performance
Bipolar outputs accommodate a wide range of applications
Low response time ensures swift operation and responsiveness
Offers extensive sensing range ideal for various industrial needs
Equipped with advanced crosstalk avoidance circuitry
Suitable for harsh environments due to its durable construction
Bipolar outputs accommodate a wide range of applications
Low response time ensures swift operation and responsiveness
Offers extensive sensing range ideal for various industrial needs
Equipped with advanced crosstalk avoidance circuitry
Suitable for harsh environments due to its durable construction
Related links
- Banner Retroreflective Photoelectric Sensor 1 m Detection Range
- Banner Retroreflective Photoelectric Sensor 1 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 1 m Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 50 mm Detection Range
- SICK Proximity Photoelectric Sensor 1 → 18 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 1 → 18 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 100 mm Detection Range IO-LINK
- SICK Background Suppression Photoelectric Sensor 1 → 35 mm Detection Range

