ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 1 m Detection Range
- RS Stock No.:
- 595-043
- Mfr. Part No.:
- OJ5141
- Brand:
- ifm electronic
Subtotal (1 unit)*
£140.08
(exc. VAT)
£168.10
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £140.08 |
*price indicative
- RS Stock No.:
- 595-043
- Mfr. Part No.:
- OJ5141
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Through Beam | |
| Detection Range | 1 m | |
| Electrical Connection | M8 Connector | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 1 m | ||
Electrical Connection M8 Connector | ||
- COO (Country of Origin):
- SG
The ifm electronic Through-beam Laser Sensor Transmitter designed for precise detection applications, utilising advanced red light laser technology to ensure reliability and efficiency in various conditions. Optimised for tough environments, this rectangular sensor boasts an extensive operational range and a robust IP67-rated housing, making it suitable for outdoor installations. With a typical lifetime of 50,000 hours and built-in reverse polarity protection, it offers an exceptional balance of performance and durability. This sensor is perfect for applications requiring accurate distance measurement and is especially useful in industrial automation settings. Its lightweight design and compact dimensions facilitate easy integration into existing systems, while the included accessories ensure a hassle-free installation.
Utilises red light laser technology for enhanced detection accuracy
IP67 protection rating ensures durability in harsh environments
Compact rectangular housing design for easy integration
Typical lifetime of 50000 hours reduces maintenance requirements
Reverse polarity protection safeguards against wiring errors
Comes with essential accessories including screws and nuts streamlining installation
Displays a green LED for clear operation feedback
Light spot diameter of 4mm for precise detection capabilities
IP67 protection rating ensures durability in harsh environments
Compact rectangular housing design for easy integration
Typical lifetime of 50000 hours reduces maintenance requirements
Reverse polarity protection safeguards against wiring errors
Comes with essential accessories including screws and nuts streamlining installation
Displays a green LED for clear operation feedback
Light spot diameter of 4mm for precise detection capabilities
Related links
- ifm electronic Through Beam Photoelectric Sensor 1 m Detection Range
- Banner Retroreflective Photoelectric Sensor 1 m Detection Range
- Carlo Gavazzi Diffuse-Reflective Photoelectric Sensor 1 m Detection Range
- Banner Diffuse Photoelectric Sensor 1 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 1 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.03 → 1 m Detection Range
- BALLUFF Through Beam Photoelectric Sensor 1 m Detection Range
- Telemecanique Sensors Thru Beam Sensor, 1 m Detection Range

