ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 1 m Detection Range
- RS Stock No.:
- 595-217
- Mfr. Part No.:
- OJ5019
- Brand:
- ifm electronic
Subtotal (1 unit)*
£140.08
(exc. VAT)
£168.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £140.08 |
*price indicative
- RS Stock No.:
- 595-217
- Mfr. Part No.:
- OJ5019
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Through Beam | |
| Detection Range | 1 m | |
| Electrical Connection | M8 Connector | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 1 m | ||
Electrical Connection M8 Connector | ||
- COO (Country of Origin):
- SG
The ifm electronic Through-beam laser sensor transmitter designed for precision detection applications, utilising red laser light to offer a reliable performance in various environments. With an operating voltage range of 10 to 30 DC, this sensor boasts low current consumption and impressive protection against reverse polarity. It features a compact, rectangular housing crafted from durable materials, making it suitable for demanding conditions. Its IP 67 rating ensures it remains operational even in harsh settings. This device is ideal for automated processes that require accurate object detection, ensuring efficiency and safety in industrial applications.
Through beam sensor technology for precise detection
Compact and lightweight design for easy installation
Low current consumption of less than 12 mA for energy efficiency
Protection class III for enhanced safety
Integrated reverse polarity protection to safeguard functionality
IP 67 rated ensuring durability in challenging environments
Non adjustable detection range for consistent performance
Typical wavelength of 650 nm for effective light transmission
Supplied with a basic clip and necessary installation accessories
Compliance with EMC EN 60947 5 2 standards for trusted performance
Compact and lightweight design for easy installation
Low current consumption of less than 12 mA for energy efficiency
Protection class III for enhanced safety
Integrated reverse polarity protection to safeguard functionality
IP 67 rated ensuring durability in challenging environments
Non adjustable detection range for consistent performance
Typical wavelength of 650 nm for effective light transmission
Supplied with a basic clip and necessary installation accessories
Compliance with EMC EN 60947 5 2 standards for trusted performance
Related links
- ifm electronic Through Beam Photoelectric Sensor 1 m Detection Range
- Banner Retroreflective Photoelectric Sensor 1 m Detection Range
- Carlo Gavazzi Diffuse-Reflective Photoelectric Sensor 1 m Detection Range
- Banner Diffuse Photoelectric Sensor 1 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.03 → 1 m Detection Range
- SICK Retroreflective Photoelectric Sensor 1 → 55 m Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 30 mm Detection Range

