ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 1 → 30 mm Detection Range

Subtotal (1 unit)*

£101.22

(exc. VAT)

£121.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£101.22

*price indicative

RS Stock No.:
595-383
Mfr. Part No.:
O8H211
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection

Detection Range

1 → 30 mm

Output Type

NPN

Switching Mode

Light Switching

Electrical Connection

M8 Connector

COO (Country of Origin):
SG
The ifm electronic Diffuse reflection sensor designed to provide precise detection with advanced background suppression capabilities. Perfectly suited for demanding environments, this sensor operates with a voltage range of 10 to 30 DC, ensuring reliable performance across various applications. Its high switching frequency of 1000 Hz allows for rapid response times, while the integrated short-circuit protection safeguards against potential damage. The compact rectangular housing not only allows for easy installation but also contributes to durability, with an operational temperature range from -25 to 60 degrees Celsius and protection ratings of IP 65 and IP 67. Equipped with a prominent LED display for operational status, this sensor is engineered for reliability and efficiency, making it an ideal choice for industrial automation tasks.

Utilises red light for effective diffuse reflection detection
Boasts background suppression to minimise false readings
Operating voltage range accommodates a variety of control systems
Features a current consumption of just 20 mA at 24 V promoting energy efficiency
Short circuit protection ensures safe operation in demanding conditions
Capable of detecting ranges from 1 mm to 30 mm based on the object’s surface colour
Light spot diameter is maintained at a maximum of 4 mm for accurate sensing
Constructed from robust materials including ABS housing and stainless steel for durability
Light indicators provide clear visual cues for device functionality
Ideal for applications requiring enhanced reliability and precision in detection

Related links