ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 5 → 30 mm Detection Range

Subtotal (1 unit)*

£108.91

(exc. VAT)

£130.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£108.91

*price indicative

RS Stock No.:
595-377
Mfr. Part No.:
O7H201
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection

Detection Range

5 → 30 mm

Output Type

PNP

Electrical Connection

M8 Connector

Switching Mode

Dark Switching

COO (Country of Origin):
SG
The ifm electronic Diffuse reflection sensor with background suppression designed for precise object detection within a range of 5 to 30 mm. Housing a robust rectangular design, it features dual lenses for optimal sensitivity, ensuring performance in varied environments. This sensor is ideal for applications requiring accurate detection of objects against a background, effectively ignoring disruptions caused by ambient surfaces. With a maximum output current of 100 mA and a switching frequency of 750 Hz, it provides reliable performance while maintaining high standards of safety, including reverse polarity and short-circuit protection. The IP 65 protection rating guarantees durability in harsh conditions, making it suitable for diverse industrial applications.

Diffuse reflection technology ensures reliable sensing performance against background interference
Compact rectangular housing enables easy integration into existing setups
Operating voltage range of 10 to 30 V DC supports versatile applications
Short circuit protection enhances operational safety and reliability
High switching frequency of 750 Hz allows for fast detection and response
Achieves effective background suppression for improved accuracy in diverse environments
Sealed to IP 65 standard ensuring protection from dust and water ingress
Adjustable range suited for various detection scenarios based on object reflectivity

Related links