ifm electronic Retro Reflective Photoelectric Sensor, Rectangular Sensor, 0.03 → 1 m Detection Range

Subtotal (1 unit)*

£99.44

(exc. VAT)

£119.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£99.44

*price indicative

RS Stock No.:
595-260
Mfr. Part No.:
O7P202
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Retro Reflective

Detection Range

0.03 → 1 m

Output Type

NPN

Electrical Connection

M8 Connector

Switching Mode

Dark Switching

COO (Country of Origin):
SG
The ifm electronic Retro-reflective sensor delivers precise detection tailored for diverse automation applications. Engineered with red light technology, this sensor excels in ranging up to 1 metre when using prismatic reflectors, ensuring reliability even under varying environmental conditions. Its robust rectangular housing features an IP 65 protection class, rendering it suitable for demanding settings. Enhanced with a polarisation filter, the device guarantees improved performance by mitigatively reducing false readings caused by ambient light interference. The product's efficiency is underscored by its capability to function with a wide operating voltage range, providing flexibility in installation across various systems.

Red light for efficient detection
Current consumption rated at 20 mA optimising energy usage
NPN electrical design suitable for diverse circuit configurations
Output function in dark on mode enhances operational flexibility
Short circuit protection with pulsed type ensures device longevity
Detection range up to 1 metre allows comprehensive coverage
Max light spot diameter of 55 mm for precise targeting
Convenient cable connection simplifies installation processes

Related links