ifm electronic Retroreflective Senor Photoelectric Sensor, Rectangular Sensor, 0 → 3 m, PNP/NPN, IP67
- RS Stock No.:
- 595-538
- Mfr. Part No.:
- O5G500
- Brand:
- ifm electronic
Subtotal (1 unit)*
£211.68
(exc. VAT)
£254.02
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £211.68 |
*price indicative
- RS Stock No.:
- 595-538
- Mfr. Part No.:
- O5G500
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Product Type | Photoelectric Sensor | |
| Detection Type | Retroreflective Senor | |
| Output Type | PNP/NPN | |
| Terminal Type | M12 Connector | |
| Interface Type | PNP/NPN | |
| Maximum DC Voltage | 36V dc | |
| Light Source | Red Light | |
| Minimum Operating Temperature | -25°C | |
| Materials Detected | Transparent Object | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 60°C | |
| Maximum Current | 200mA | |
| Standards/Approvals | EMC EN 60947-5-2 | |
| Hazardous Area Certification | No | |
| Series | O5G500 | |
| Mount Type | Screw | |
| Housing Material | Polyamide | |
| Detection Range | 0 → 3 m | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Product Type Photoelectric Sensor | ||
Detection Type Retroreflective Senor | ||
Output Type PNP/NPN | ||
Terminal Type M12 Connector | ||
Interface Type PNP/NPN | ||
Maximum DC Voltage 36V dc | ||
Light Source Red Light | ||
Minimum Operating Temperature -25°C | ||
Materials Detected Transparent Object | ||
IP Rating IP67 | ||
Maximum Operating Temperature 60°C | ||
Maximum Current 200mA | ||
Standards/Approvals EMC EN 60947-5-2 | ||
Hazardous Area Certification No | ||
Series O5G500 | ||
Mount Type Screw | ||
Housing Material Polyamide | ||
Detection Range 0 → 3 m | ||
- COO (Country of Origin):
- SG
The ifm electronic Retro-reflective sensor is expertly designed for the precise detection of transparent objects. Featuring advanced technology, this sensor operates efficiently within a wide operating voltage range of 10 to 36 DC, ensuring consistent performance in various environments. Its compact, rectangular housing not only facilitates easy installation but also meets high protection standards with an IP67 rating. With a notable sensing range of up to 3 metres when paired with a suitable prismatic reflector, it ensures reliable operation even with challenging materials. The dual programmable output modes, combined with a short-circuit protection feature, make this sensor an ideal choice for diverse industrial applications.
Operates efficiently in a voltage range of 10 to 36 DC suitable for various applications
Compact rectangular housing simplifies installation in tight spaces
IP67 protection offers resilience against dust and water ensuring durability
Detection range of up to 3 metres with prismatic reflector for reliable performance
Supports both light on and dark on output modes for flexible application needs
Includes short circuit and overload protection to enhance system reliability
Equipped with a function check output to verify operational status effortlessly
Built with a polarisation filter to minimise interference from shiny surfaces
Features a robust housing made of PA with stainless steel elements for added sturdiness
Light spot diameter of 80 mm provides precision in detection
Related links
- ifm electronic Retroreflective Senor Photoelectric Sensor 0 → 2 m IP67
- ifm electronic Retroreflective Senor Photoelectric Sensor 0 → 2 m IP67
- ifm electronic Retroreflective Senor Photoelectric Sensor 0.25 → 10 m IP65
- ifm electronic Retroreflective Senor Photoelectric Sensor 0.2 → 8 m IP65
- ifm electronic Retroreflective Senor Photoelectric Sensor 0 → 2 m Programmable, IP67
- ifm electronic Retroreflective Senor Photoelectric Sensor 0.075 → 10 m IP67
- ifm electronic Retroreflective Senor Photoelectric Sensor 0.15 → 1.5 m IP67
- ifm electronic Retroreflective Senor Photoelectric Sensor 0.15 → 3 m IP67
