ifm electronic Retro Reflective Photoelectric Sensor, Rectangular Sensor, 1.8 m Detection Range

Subtotal (1 unit)*

£121.49

(exc. VAT)

£145.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£121.49

*price indicative

RS Stock No.:
595-153
Mfr. Part No.:
OJP200
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Retro Reflective

Detection Range

1.8 m

Output Type

PNP

Electrical Connection

M8 Connector

Switching Mode

Dark Switching

COO (Country of Origin):
SG
The ifm electronic Retro-reflective sensor is specifically designed for precise detection in various industrial applications. This sensor utilises red light and employs advanced polarisation filtering, enabling it to function effectively in challenging environments. With a robust rectangular housing and an IP 67 protection rating, it is suitable for use in temperatures ranging from -25 to 60 degrees Celsius. The unique dark-on mode enhances its operational versatility, making it an ideal choice for areas where traditional sensors might struggle. Additionally, the sensor features multiple protections, including reverse polarity and short-circuit protection, ensuring reliable performance even under adverse conditions.

Operating voltage range of 10 to 30 DC allows for versatile power supply options
Pulsed short circuit protection enhances durability and reliability
High switching frequency of 1000 Hz for rapid and responsive detection
The sensor features a clear LED indicator for easy status monitoring
Equipped with a side lens alignment for optimal light spot performance
Built in overload protection to safeguard against excessive load conditions

Related links