ifm electronic Retro Reflective Photoelectric Sensor, Rectangular Sensor, 0.02 → 1.8 m Detection Range IO-LINK

Subtotal (1 unit)*

£83.91

(exc. VAT)

£100.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£83.91

*price indicative

RS Stock No.:
595-388
Mfr. Part No.:
O8P204
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Retro Reflective

Detection Range

0.02 → 1.8 m

Output Type

PNP

Electrical Connection

M8 Connector

Switching Mode

Light / Dark switching

Communication Protocol

IO-LINK

COO (Country of Origin):
SG
The ifm electronic Retro-reflective sensor designed to deliver precise detection capabilities with its unique polarisation filter. Ideal for applications requiring reliable object detection, this sensor operates using red light and features a maximum detection range of 1.8 metres when utilised with a prismatic reflector. The rectangular housing ensures easy integration into various setups while the robust construction guarantees durability in diverse environments. With a compact size and a lightweight design, this sensor enhances operational efficiency, making it an essential device for automation and control in industrial settings.

Operating voltage range of 10 to 30 V DC for versatility in power supply
Short circuit protection ensures long term reliability and safety
IO Link communication interface facilitates easy integration and monitoring
IP 65 and IP 67 protection ratings provide excellent dust and water resistance
Flexible data handling with various acyclical IO Link functions for enhanced functionality

Related links