ifm electronic Retro Reflective Photoelectric Sensor, Rectangular Sensor, 0.1 → 4 m Detection Range IO-LINK

Subtotal (1 unit)*

£109.52

(exc. VAT)

£131.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£109.52

*price indicative

RS Stock No.:
595-326
Mfr. Part No.:
OGP281
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Retro Reflective

Detection Range

0.1 → 4 m

Output Type

PNP

Switching Mode

Light Switching

Electrical Connection

M12 Connector

Communication Protocol

IO-LINK

COO (Country of Origin):
DE

4000 Series Logic Gates, ON Semiconductor


The ifm electronic Retro-reflective sensor is expertly designed to enhance automation processes with its reliable performance and robust specifications. Operating within a voltage range of 10 to 30 DC, this sensor offers a high level of precision in detecting objects at a maximum range of 4 meters. The sensor features a rectangular housing with an M18 thread, engineered for efficient installation in various industrial settings. With a PNP output function and a switching frequency of 1000 Hz, it ensures quick response times essential for dynamic applications. Additionally, the inclusion of an IO-Link interface allows for seamless communication with controllers, making it a versatile choice for modern industrial automation.

Designed with a polarisation filter for enhanced detection accuracy
Integrated IO Link communication facilitates streamlined connectivity
Robust protection class ratings of IP 65 and IP 67 ensure durability in harsh environments
Short circuit protection is included to enhance reliability
Light spot diameter of 160 mm for effective detection coverage
Housing constructed from diecast zinc and PEI for added robustness
Equipped with LED indicators for convenient operational status monitoring
The item is supplied with a lock nut for secure installation


4000 CMOS Logic Family, ON Semiconductor


CMOS Family devices
Wide operating voltage range: 3 to 18V

Related links