ifm electronic Retro Reflective Photoelectric Sensor, Barrel Sensor, 0.03 → 4 m Detection Range
- RS Stock No.:
- 595-029
- Mfr. Part No.:
- OGP301
- Brand:
- ifm electronic
Subtotal (1 unit)*
£125.16
(exc. VAT)
£150.19
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £125.16 |
*price indicative
- RS Stock No.:
- 595-029
- Mfr. Part No.:
- OGP301
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Barrel | |
| Detection Type | Retro Reflective | |
| Detection Range | 0.03 → 4 m | |
| Output Type | PNP | |
| Switching Mode | Light Switching | |
| Electrical Connection | M12 Connector | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Barrel | ||
Detection Type Retro Reflective | ||
Detection Range 0.03 → 4 m | ||
Output Type PNP | ||
Switching Mode Light Switching | ||
Electrical Connection M12 Connector | ||
- COO (Country of Origin):
- DE
The ifm electronic Retro-reflective sensor designed for precise proximity detection in a range of industrial applications. Featuring a robust threaded housing, made from stainless steel, this sensor operates efficiently across a wide ambient temperature range of -25 to 80 degrees Celsius. With a detection range of up to four metres using a prismatic reflector, it employs a red light for enhanced visibility and accurate sensing. Built-in features such as reverse polarity protection and short-circuit protection provide exceptional reliability, ensuring that users can count on its performance even in demanding environments. This sensor is an excellent choice for applications where safety and precision are paramount.
Housing made from durable stainless steel for enhanced durability
Integrated reverse polarity protection helps prevent damage during installation
High switching frequency of 1000 Hz allows for rapid response times
Short circuit protection with pulsed type prevents overloads
Light on mode output function facilitates easy integration into existing systems
Compact dimensions enable installation in limited spaces
MTTF of 500 years offers long lasting performance and reduced maintenance costs
Display of switching status via a yellow LED provides visual feedback
Integrated reverse polarity protection helps prevent damage during installation
High switching frequency of 1000 Hz allows for rapid response times
Short circuit protection with pulsed type prevents overloads
Light on mode output function facilitates easy integration into existing systems
Compact dimensions enable installation in limited spaces
MTTF of 500 years offers long lasting performance and reduced maintenance costs
Display of switching status via a yellow LED provides visual feedback
Related links
- ifm electronic Retro Reflective Photoelectric Sensor 0.03 → 4 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.03 → 5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.03 → 1 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.1 → 4 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.1 → 4 m Detection Range IO-LINK
- ifm electronic Retroreflective Photoelectric Sensor 0.03 → 4 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 3 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.2 → 2 m Detection Range

