ifm electronic Retro Reflective Photoelectric Sensor, Barrel Sensor, 0.03 → 4 m Detection Range
- RS Stock No.:
- 595-174
- Mfr. Part No.:
- OGP302
- Brand:
- ifm electronic
Subtotal (1 unit)*
£133.14
(exc. VAT)
£159.77
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £133.14 |
*price indicative
- RS Stock No.:
- 595-174
- Mfr. Part No.:
- OGP302
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Barrel | |
| Detection Type | Retro Reflective | |
| Detection Range | 0.03 → 4 m | |
| Output Type | PNP | |
| Electrical Connection | Cable | |
| Switching Mode | Dark Switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Barrel | ||
Detection Type Retro Reflective | ||
Detection Range 0.03 → 4 m | ||
Output Type PNP | ||
Electrical Connection Cable | ||
Switching Mode Dark Switching | ||
- COO (Country of Origin):
- DE
The ifm electronic Retro-reflective sensor designed to provide reliable detection in various industrial applications. This sensor utilises red light for enhanced performance, ensuring accurate sensing up to 4 metres with a maximum light spot diameter of 160mm. Its threaded housing construction coupled with a robust IP65/IP67/IP68/IP69K protection rating makes it ideal for operations in challenging environments. With features such as short-circuit protection, overload protection, and a wide operating voltage range of 10 to 36 DC, it guarantees optimal functionality for diverse operational needs. This innovative solution effectively meets the demands of modern automation and control systems.
Type of light is red light for superior detection clarity
Threaded housing ensures secure installation in various settings
Features short circuit and overload protection for added safety
Offers a maximum switching frequency of 1000 Hz for rapid response
Detection zone range extends up to 4 metres allowing for versatile applications
Equipped with a polarisation filter to enhance detection reliability
Light spot dimensions refer to the maximum range for accurate targeting
Robust materials include stainless steel housing and EPDM sealing for durability
Includes a built in LED display for easy monitoring of switching status
Threaded housing ensures secure installation in various settings
Features short circuit and overload protection for added safety
Offers a maximum switching frequency of 1000 Hz for rapid response
Detection zone range extends up to 4 metres allowing for versatile applications
Equipped with a polarisation filter to enhance detection reliability
Light spot dimensions refer to the maximum range for accurate targeting
Robust materials include stainless steel housing and EPDM sealing for durability
Includes a built in LED display for easy monitoring of switching status
Related links
- ifm electronic Retro Reflective Photoelectric Sensor 0.03 → 4 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.03 → 5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.1 → 4 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.03 → 1 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 3 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.2 → 2 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.05 → 2.5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.05 → 2 m Detection Range

