ifm electronic Retro Reflective Photoelectric Sensor, Barrel Sensor, 0.05 → 2.5 m Detection Range
- RS Stock No.:
- 595-325
- Mfr. Part No.:
- OGP103
- Brand:
- ifm electronic
Subtotal (1 unit)*
£55.58
(exc. VAT)
£66.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.58 |
*price indicative
- RS Stock No.:
- 595-325
- Mfr. Part No.:
- OGP103
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Barrel | |
| Detection Type | Retro Reflective | |
| Detection Range | 0.05 → 2.5 m | |
| Output Type | NPN | |
| Switching Mode | Light Switching | |
| Electrical Connection | M12 Connector | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Barrel | ||
Detection Type Retro Reflective | ||
Detection Range 0.05 → 2.5 m | ||
Output Type NPN | ||
Switching Mode Light Switching | ||
Electrical Connection M12 Connector | ||
- COO (Country of Origin):
- SG
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, ON Semiconductor
The ifm electronic Retro-reflective sensor exemplifies cutting-edge detection technology tailored for precise applications. Designed to operate within a range of 0.05 to 2.5 metres, this robust sensor ensures reliable performance with a red light type and a remarkable maximum light spot diameter of 200 mm. Its NPN output function operates in light-on mode, making it an excellent choice for a variety of operational environments, including challenging conditions as it boasts an impressive temperature range of -25 to 60 °C. With an IP67 rating, this sensor guarantees outstanding protection against dust and water ingress, ensuring durability in demanding settings.
Utilises a polarisation filter for enhanced detection accuracy
Features a short circuit and overload protection for improved safety
Operates efficiently with an electrical design tailored for DC applications
Displays switching status with a clear yellow LED indicator for user friendly monitoring
Includes essential accessories such as two lock nuts for secure installation
Electrical connection via a reliable M12 connector promoting easy integration into existing systems
Features a short circuit and overload protection for improved safety
Operates efficiently with an electrical design tailored for DC applications
Displays switching status with a clear yellow LED indicator for user friendly monitoring
Includes essential accessories such as two lock nuts for secure installation
Electrical connection via a reliable M12 connector promoting easy integration into existing systems
4000 CMOS Logic Family, ON Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Related links
- ifm electronic Retro Reflective Photoelectric Sensor 0.05 → 2.5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.05 → 2 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.05 → 5 m Detection Range
- ifm electronic Retroreflective Photoelectric Sensor 0.05 → 2.5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.2 → 2 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 3 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.03 → 4 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.15 → 2 m Detection Range

