ifm electronic Retro Reflective Photoelectric Sensor, Barrel Sensor, 0.05 → 2.5 m Detection Range

Subtotal (1 unit)*

£58.38

(exc. VAT)

£70.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£58.38

*price indicative

RS Stock No.:
595-119
Mfr. Part No.:
OGP102
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Barrel

Detection Type

Retro Reflective

Detection Range

0.05 → 2.5 m

Output Type

NPN

Switching Mode

Dark Switching

Electrical Connection

M12 Connector

COO (Country of Origin):
SG
The ifm electronic Retro-reflective sensor designed to provide reliable detection in challenging environments. By utilising red light and a polarisation filter, this sensor ensures accurate functionality across a range of applications. With an ambient temperature tolerance of -25 to 60 degrees Celsius and an IP67 protection rating, it is built to withstand harsh conditions. This sensor features an NPN output function in dark-on mode, making it versatile for various electrical designs. It also includes short-circuit and overload protection, ensuring longevity and safety in operational use. Its compact M18 threaded housing allows for easy installation and integration, while a maximum detection range of up to 2.5 metres caters to diverse operational requirements.

Compact M18 threaded housing for easy installation
Polarisation filter enhances detection accuracy
Wide operating voltage range of 10 to 30 DC
Short circuit and overload protection ensures reliability
NPN output function in dark on mode for versatile applications
IP67 rating guarantees protection against dust and water
Light spot diameter of 200 mm for precise detection zones
Includes lock nuts for secure mounting

Related links