ifm electronic Retro Reflective Photoelectric Sensor, Barrel Sensor, 0.03 → 5 m Detection Range
- RS Stock No.:
- 595-480
- Mfr. Part No.:
- OGP503
- Brand:
- ifm electronic
Subtotal (1 unit)*
£122.96
(exc. VAT)
£147.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £122.96 |
*price indicative
- RS Stock No.:
- 595-480
- Mfr. Part No.:
- OGP503
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Barrel | |
| Detection Type | Retro Reflective | |
| Detection Range | 0.03 → 5 m | |
| Output Type | NPN | |
| Electrical Connection | M12 Connector | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Barrel | ||
Detection Type Retro Reflective | ||
Detection Range 0.03 → 5 m | ||
Output Type NPN | ||
Electrical Connection M12 Connector | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- DE
The ifm electronic Retro-reflective sensor delivers reliable and efficient detection through its advanced programming capabilities. Designed for use in various applications, this sensor operates within an operating voltage range of 10 to 36 DC, ensuring versatility in different environments. The device features a robust, threaded housing built from stainless steel, making it suitable for challenging conditions with an ambient temperature range of -25 to 80°C. With its programmable output function and integrated short-circuit and overload protection, the sensor provides enhanced safety and dependability during operation, while the clear LED indicator simplifies monitoring the switching status.
Operates with a wide voltage range for flexible installation
Threaded stainless steel housing ensures durability in tough environments
Programmable output function allows customisation for specific applications
Short circuit and overload protection enhances operational safety
Light spot diameter of up to 200mm optimises detection area
Adjustable detection range caters to varying requirements
IP 67 rating provides excellent resistance to dust and water ingress
Equipped with a polarisation filter for enhanced performance
Threaded stainless steel housing ensures durability in tough environments
Programmable output function allows customisation for specific applications
Short circuit and overload protection enhances operational safety
Light spot diameter of up to 200mm optimises detection area
Adjustable detection range caters to varying requirements
IP 67 rating provides excellent resistance to dust and water ingress
Equipped with a polarisation filter for enhanced performance
Related links
- ifm electronic Retro Reflective Photoelectric Sensor 0.03 → 5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.03 → 4 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.03 → 1 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 3 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.2 → 2 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.05 → 2.5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.15 → 2 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.05 → 2 m Detection Range

