ifm electronic Retro Reflective Photoelectric Sensor, Barrel Sensor, 0.03 → 5 m Detection Range

Subtotal (1 unit)*

£127.16

(exc. VAT)

£152.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£127.16

*price indicative

RS Stock No.:
595-121
Mfr. Part No.:
OGP502
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Barrel

Detection Type

Retro Reflective

Detection Range

0.03 → 5 m

Output Type

PNP

Electrical Connection

Cable

Switching Mode

Light / Dark switching

COO (Country of Origin):
DE
The ifm electronic Retro-reflective sensor designed for precise object detection in various industrial applications. Featuring a robust threaded housing and a polarisation filter, this sensor ensures reliable performance even in challenging environments. With its operating voltage range of 10 to 36 DC and a wide detection range of up to 5 metres, it excels in versatility. The integrated LED indicators and programmable output functions allow for easy monitoring and configuration, making it an ideal choice for automation projects where efficiency and reliability are paramount. Constructed from high-grade materials, this sensor is built to withstand harsh conditions while maintaining performance integrity over its extended lifespan.

Enhanced detection capabilities with adjustable range up to 5 metres
Robust IP 67 protection ensures suitability for outdoor and harsh environments
Efficient current consumption of only 20 mA optimises energy usage
Short circuit and overload protection features safeguard the sensor in case of faults
Easy installation with a user friendly threaded design and included lock nuts
Long lifespan of 431 years MTTF indicates exceptional durability
Constructed from stainless steel and quality plastics ensuring longevity even in extreme conditions

Related links